
STEVAL-TDR021V1 | |
|---|---|
DigiKey Part Number | 497-11934-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TDR021V1 |
Description | RF EVAL FOR PD84008L-E |
Customer Reference | |
Detailed Description | PD84008L-E - Amplifier 740MHz ~ 950MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 740MHz ~ 950MHz |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Box | Utilized IC / Part PD84008L-E |
Part Status Obsolete | RF Frequency 740MHz ~ 950MHz |
Type Amplifier | Function Amplifier |

