PD85004 - Amplifier 860MHz ~ 960MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-TDR019V1

DigiKey Part Number
497-10762-ND
Manufacturer
Manufacturer Product Number
STEVAL-TDR019V1
Description
BOARD DEMO 2-WAY RADIO PD85004
Customer Reference
Detailed Description
PD85004 - Amplifier 860MHz ~ 960MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
860MHz ~ 960MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PD85004
Note
-
RF Type
-
RF Frequency
860MHz ~ 960MHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1162,87000 €162,87 €
Manufacturers Standard Package
Unit Price without VAT:162,87000 €
Unit Price with VAT:193,81530 €