
STEVAL-TDR014V1 | |
|---|---|
DigiKey Part Number | 497-11933-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TDR014V1 |
Description | RF EVAL FOR PD55008-E |
Customer Reference | |
Detailed Description | PD55008-E - Amplifier 400MHz ~ 500MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 400MHz ~ 500MHz |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Box | Utilized IC / Part PD55008-E |
Part Status Active | RF Frequency 400MHz ~ 500MHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,25000 € | 200,25 € |
| Unit Price without VAT: | 200,25000 € |
|---|---|
| Unit Price with VAT: | 238,29750 € |




