
STEVAL-TDR001V1 | |
|---|---|
DigiKey Part Number | 497-6456-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TDR001V1 |
Description | BOARD EVAL AB-54003L-512 |
Customer Reference | |
Detailed Description | AB-54003L-512 - Amplifier 380MHz ~ 512MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 380MHz ~ 512MHz |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Box | Utilized IC / Part AB-54003L-512 |
Part Status Active | RF Frequency 380MHz ~ 512MHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,00000 € | 178,00 € |
| Unit Price without VAT: | 178,00000 € |
|---|---|
| Unit Price with VAT: | 211,82000 € |

