
STEVAL-TCS003V1 | |
|---|---|
DigiKey Part Number | 497-8206-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TCS003V1 |
Description | EVAL BOARD FOR STMPE2403 |
Customer Reference | |
Detailed Description | STMPE2403 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | No | |
Utilized IC / Part | STMPE2403 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

