
STEVAL-SPSA068 | |
|---|---|
DigiKey Part Number | 497-STEVAL-SPSA068-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-SPSA068 |
Description | EVAL BOARD FOR SPSA068 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SPSA068 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer STMicroelectronics | Voltage - Input 4.2V ~ 19V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 400kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part SPSA068 |
Voltage - Output 1.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,08000 € | 61,08 € |
| Unit Price without VAT: | 61,08000 € |
|---|---|
| Unit Price with VAT: | 72,68520 € |

