
STEVAL-SCR001V1 | |
|---|---|
DigiKey Part Number | 497-17782-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-SCR001V1 |
Description | EVAL BOARD FOR TN5015H-6G |
Customer Reference | |
Detailed Description | TN5015H-6G - Overcurrent Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Overcurrent | |
Embedded | No | |
Utilized IC / Part | TN5015H-6G | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,99000 € | 16,99 € |
| Unit Price without VAT: | 16,99000 € |
|---|---|
| Unit Price with VAT: | 20,21810 € |

