
STEVAL-QUADV01 | |
|---|---|
DigiKey Part Number | 497-STEVAL-QUADV01-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-QUADV01 |
Description | EVAL BOARD L6981 L7983 ST1PS03 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L6981, L7983, ST1PS03, ST730 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 1.5A, 400mA, 300mA, 300mA | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | L6981, L7983, ST1PS03, ST730 | |
Note | - | |
Base Product Number | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,40000 € | 26,40 € |
| 10 | 26,34100 € | 263,41 € |
| Unit Price without VAT: | 26,40000 € |
|---|---|
| Unit Price with VAT: | 31,41600 € |

