
STEVAL-PCC018V1 | |
|---|---|
DigiKey Part Number | 497-14473-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-PCC018V1 |
Description | EVAL BOARD FOR CP2102 |
Customer Reference | |
Detailed Description | CP2102 - USB 2.0 to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 to UART (RS232) Bridge | |
Embedded | No | |
Utilized IC / Part | CP2102 | |
Primary Attributes | Full Speed, 300bps to 1Mbps | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |




