
STEVAL-PCC015V1 | |
|---|---|
DigiKey Part Number | 497-12919-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-PCC015V1 |
Description | EVAL BRD FOR ST3232B STM32F103T8 |
Customer Reference | |
Detailed Description | ST3232B, STM32F103T8 - USB to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB to UART (RS232) Bridge |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Utilized IC / Part ST3232B, STM32F103T8 |
Part Status Obsolete | Primary Attributes Full Speed (12Mbps) |
Type Interface | Contents Board(s) |





