
STEVAL-PCC010V1 | |
|---|---|
DigiKey Part Number | 497-10360-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-PCC010V1 |
Description | EVAL BOARD FOR ST802RT1 |
Customer Reference | |
Detailed Description | ST802RT1 - Ethernet Controller (PHY and MAC) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Ethernet Controller (PHY and MAC) | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ST802RT1 | |
Primary Attributes | 1 Port, 100BASE-TX/10BASE-T | |
Secondary Attributes | MII, RMII | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,34000 € | 116,34 € |
| Unit Price without VAT: | 116,34000 € |
|---|---|
| Unit Price with VAT: | 138,44460 € |

