
STEVAL-PCC005V1 | |
|---|---|
DigiKey Part Number | 497-8267-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-PCC005V1 |
Description | EVAL BOARD FOR STR912FAW44 |
Customer Reference | |
Detailed Description | STR912FAW44 - USB Based Hard Drive Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB Based Hard Drive |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Packaging Bulk | Utilized IC / Part STR912FAW44 |
Part Status Obsolete | Contents Board(s) |
Type Interface |

