
STEVAL-PCC002V1 | |
|---|---|
DigiKey Part Number | 497-5521-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-PCC002V1 |
Description | EVAL BOARD FOR ST72F60K2U1 |
Customer Reference | |
Detailed Description | ST72F60K2U1 - USB 2.0 to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 to UART (RS232) Bridge | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ST72F60K2U1 | |
Primary Attributes | Low Speed, 800Bps, HID Focused | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |

