
STEVAL-PCC001V1 | |
|---|---|
DigiKey Part Number | 497-5683-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-PCC001V1 |
Description | EVAL BOARD FOR ST72F63B |
Customer Reference | |
Detailed Description | ST72F63B - USB 2.0 to UART (RS232) Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 8-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part ST72F63B |
Packaging Bulk | Primary Attributes Full Speed (12Mbps) |
Part Status Obsolete | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s) |
Function USB 2.0 to UART (RS232) Bridge |

