
STEVAL-OET001V1 | |
|---|---|
DigiKey Part Number | 497-16686-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-OET001V1 |
Description | EVAL BOARD FOR LCP154DJF |
Customer Reference | |
Detailed Description | LCP154DJF - Transient Voltage Suppression (TVS) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Transient Voltage Suppression (TVS) | |
Embedded | - | |
Utilized IC / Part | LCP154DJF | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 € | 39,83 € |
| Unit Price without VAT: | 39,83000 € |
|---|---|
| Unit Price with VAT: | 47,39770 € |

