
STEVAL-NRG011TV | |
|---|---|
DigiKey Part Number | 497-STEVAL-NRG011TV-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-NRG011TV |
Description | EVAL BOARD FOR STNRG011 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STNRG011 - 2 Non-Isolated Outputs AC/DC, Primary and Secondary Side with PFC Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 12V, 65V |
Manufacturer STMicroelectronics | Current - Output 4A, 2.3A |
Packaging Bulk | Voltage - Input 90 ~ 264 VAC |
Part Status Active | Regulator Topology Resonant |
Main Purpose AC/DC, Primary and Secondary Side with PFC | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part STNRG011 |
Power - Output 200W |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,52000 € | 168,52 € |
| Unit Price without VAT: | 168,52000 € |
|---|---|
| Unit Price with VAT: | 200,53880 € |

