
STEVAL-MKI254A | |
|---|---|
DigiKey Part Number | 497-STEVAL-MKI254A-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI254A |
Description | DIL24 ADAPTER BOARD ASM330LHHG1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ASM330LHHG1 Accelerometer, Gyroscope Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Category | Utilized IC / Part ASM330LHHG1 |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Box | Interconnect System DIL24 |
Part Status Active | Primary Attributes (±2/±4/±8/±16)g, (±125/±250/±500/±1000/±2000/±4000)dps |
Platform Professional MEMS Tool | Secondary Attributes I2C/I3C/SPI Interface(s) |
Type Sensor | Base Product Number |
Function Accelerometer, Gyroscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,44000 € | 15,44 € |
| 10 | 15,40600 € | 154,06 € |
| Unit Price without VAT: | 15,44000 € |
|---|---|
| Unit Price with VAT: | 18,37360 € |


