HTS221, LIS2MDL, LPS22HB, LSM6DSL, MP34DT05-A, STM32F412CG, VL53L0X Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor 96Boards Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HTS221, LIS2MDL, LPS22HB, LSM6DSL, MP34DT05-A, STM32F412CG, VL53L0X Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor 96Boards Platform Evaluation Expansion Board
STEVAL-MKI187V1_bottom

STEVAL-MKI187V1

DigiKey Part Number
497-18506-ND
Manufacturer
Manufacturer Product Number
STEVAL-MKI187V1
Description
ARGONKEY MEZZANINE SENSOR BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
HTS221, LIS2MDL, LPS22HB, LSM6DSL, MP34DT05-A, STM32F412CG, VL53L0X Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature Sensor 96Boards Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Platform
96Boards
Type
Sensor
Function
Accelerometer, Gyroscope, Humidity, Magnetometer, Pressure, Temperature
Utilized IC / Part
HTS221, LIS2MDL, LPS22HB, LSM6DSL, MP34DT05-A, STM32F412CG, VL53L0X
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
-
Note
-
Primary Attributes
-
Secondary Attributes
I2C/SPI Interface(s)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,84000 €26,84 €
Manufacturers Standard Package
Unit Price without VAT:26,84000 €
Unit Price with VAT:31,93960 €