
STEVAL-MKI182V2 | |
|---|---|
DigiKey Part Number | 497-18173-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI182V2 |
Description | DIL24 ADAPTER BOARD ISM330DLC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ISM330DLC Accelerometer, Gyroscope Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ISM330DLC |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Unico |
Part Status Active | Interconnect System DIL24 |
Platform Professional MEMS Tool | Primary Attributes (±2/±4/±8/±16)g, (±125/±250/±500/±1000/±2000)dps |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Accelerometer, Gyroscope | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,00000 € | 15,00 € |
| Unit Price without VAT: | 15,00000 € |
|---|---|
| Unit Price with VAT: | 17,85000 € |

