
STEVAL-MKI159V1 | |
|---|---|
DigiKey Part Number | 497-15392-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI159V1 |
Description | DIL24 ADAPTER BOARD LSM9DS1 |
Customer Reference | |
Detailed Description | LSM9DS1 Accelerometer, Gyroscope, Magnetometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LSM9DS1 |
Manufacturer STMicroelectronics | Contents Board(s) |
Series | Suggested Programming Environment Unico |
Packaging Box | Interconnect System DIL24 |
Part Status Obsolete | Primary Attributes (±2/±4/±8/±16)g, (±245/±500/±2000)dps, (±2/±8/±12/±16)gauss |
Platform Professional MEMS Tool | Secondary Attributes I2C/SPI Interface(s) |
Type Sensor | Base Product Number |
Function Accelerometer, Gyroscope, Magnetometer |

