
STEVAL-MKI155V3 | |
|---|---|
DigiKey Part Number | 497-15210-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI155V3 |
Description | COUPON BOARD MP34DT01-M |
Customer Reference | |
Detailed Description | MP34DT01-M Microphone Audio Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Microphone |
Manufacturer STMicroelectronics | Utilized IC / Part MP34DT01-M |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Secondary Attributes Digital Output |
Type Audio | Base Product Number |

