
STEVAL-MKI155V1 | |
|---|---|
DigiKey Part Number | 497-15240-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI155V1 |
Description | COUPON BOARD MP45DT02-M |
Customer Reference | |
Detailed Description | MP45DT02-M Microphone Audio Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Microphone |
Manufacturer STMicroelectronics | Utilized IC / Part MP45DT02-M |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Secondary Attributes Digital Output |
Type Audio | Base Product Number |

