
STEVAL-MKI141V2 | |
|---|---|
DigiKey Part Number | 497-14896-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI141V2 |
Description | DIL24 ADAPTER BOARD HTS221 |
Customer Reference | |
Detailed Description | HTS221 Humidity, Temperature Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part HTS221 |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Box | Suggested Programming Environment Unico |
Part Status Obsolete | Interconnect System DIL24 |
Platform Professional MEMS Tool | Primary Attributes (0 ~ 100)% RH, (-40 ~ 120)°C |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Humidity, Temperature | Base Product Number |




