
STEVAL-MKI139V1 | |
|---|---|
DigiKey Part Number | 497-14149-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI139V1 |
Description | COUPON BOARD MP33AB01 |
Customer Reference | |
Detailed Description | MP33AB01 Microphone Audio Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Audio | |
Function | Microphone | |
Utilized IC / Part | MP33AB01 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | Analog Output | |
Base Product Number |

