
STEVAL-MKI138V3 | |
|---|---|
DigiKey Part Number | 497-14895-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI138V3 |
Description | EVAL BD FOR MP45DT02 STM32F107RC |
Customer Reference | |
Detailed Description | MP45DT02, STM32F107RC - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 32-Bit |
Manufacturer STMicroelectronics | Utilized IC / Part MP45DT02, STM32F107RC |
Packaging Box | Secondary Attributes Digital Output |
Part Status Obsolete | Contents Board(s) |
Type Audio | Base Product Number |
Function MEMS Omnidirectional Microphones |







