
STEVAL-MKI138V2 | |
|---|---|
DigiKey Part Number | 497-15192-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI138V2 |
Description | EVAL BOARD FOR MP34DB01 |
Customer Reference | |
Detailed Description | MP34DB01 - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MP34DB01 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




