
STEVAL-MKI134V1 | |
|---|---|
DigiKey Part Number | 497-13662-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI134V1 |
Description | DIL24 ADAPTER BOARD LIS3DSH |
Customer Reference | |
Detailed Description | LIS3DSH Accelerometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | LIS3DSH | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Primary Attributes | (±2/±4/±6/±8/±16)g | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |

