
STEVAL-MKI111V1 | |
|---|---|
DigiKey Part Number | STEVAL-MKI111V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI111V1 |
Description | BOARD DEMO LPS001WP MEMS |
Customer Reference | |
Detailed Description | LPS001WP - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial |
Manufacturer STMicroelectronics | Voltage - Supply 5V ~ 12V |
Packaging Box | Embedded Yes, MCU, 8-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Pressure | Utilized IC / Part LPS001WP |
Sensing Range 300 ~ 1100 mbar |

