
STEVAL-MKI108V1 | |
|---|---|
DigiKey Part Number | 497-11260-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI108V1 |
Description | DIL24 BOARD L3G4200D LSM303DLHC |
Customer Reference | |
Detailed Description | L3G4200D, LSM303DLHC Accelerometer, Gyroscope, Magnetometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part L3G4200D, LSM303DLHC |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Unico |
Part Status Obsolete | Interconnect System DIL24 |
Platform Professional MEMS Tool | Primary Attributes (±2/±4/±8/±16)g, (±250/±500/±2000)dps, (±1.3/±1.9/±2.5/±4/±4.7/±5.6/±8.1)gauss |
Type Sensor | Secondary Attributes I2C Interface(s) |
Function Accelerometer, Gyroscope, Magnetometer |

