
STEVAL-MKI080V1 | |
|---|---|
DigiKey Part Number | 497-10667-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI080V1 |
Description | BOARD DEMO MEMS LPR410AL |
Customer Reference | |
Detailed Description | LPR410AL MEMS Gyroscope, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog and Digital |
Manufacturer STMicroelectronics | Sensitivity 10mV/°/s |
Series | Voltage - Supply 5V, USB |
Packaging Bulk | Embedded Yes, MCU, 8-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Gyroscope, 2 Axis | Utilized IC / Part LPR410AL |
Sensing Range ±100°/sec |

