LIS331DLH MEMS, nano Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-MKI031V1

DigiKey Part Number
497-10672-ND
Manufacturer
Manufacturer Product Number
STEVAL-MKI031V1
Description
PLATFORM MUSA
Customer Reference
Detailed Description
LIS331DLH MEMS, nano Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g
Interface
USB
Sensitivity
3.9mg/digit, 2mg/digit, 1mg/digit
Voltage - Supply
-
Embedded
Yes, MCU, 8-Bit
Contents
Board(s)
Utilized IC / Part
LIS331DLH
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.