
STEVAL-MKI024V1 | |
|---|---|
DigiKey Part Number | 497-8719-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI024V1 |
Description | DEMO BOARD BASED ON LIS331DL |
Customer Reference | |
Detailed Description | LIS331DL MEMS Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface SPI, USB |
Manufacturer STMicroelectronics | Sensitivity 72mg/digit |
Series | Voltage - Supply 5V, USB |
Packaging Bulk | Embedded Yes, MCU, 8-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part LIS331DL |
Sensing Range ±2.3g, 9.2g |

