
STEVAL-MKI022V1 | |
|---|---|
DigiKey Part Number | 497-9053-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI022V1 |
Description | DEMO BOARD FOR LIS331DLH |
Customer Reference | |
Detailed Description | LIS331DLH MEMS Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, SPI, USB |
Manufacturer STMicroelectronics | Sensitivity 3.9mg/digit, 2mg/digit, 1mg/digit |
Series | Voltage - Supply 5V, USB |
Packaging Bulk | Embedded Yes, MCU, 8-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part LIS331DLH |
Sensing Range ±2g, 4g, 8g |


