
STEVAL-MKI021V1 | |
|---|---|
DigiKey Part Number | 497-8205-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI021V1 |
Description | BOARD EVALUATION LIS331AL |
Customer Reference | |
Detailed Description | LIS331AL MEMS Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer STMicroelectronics | Sensitivity 0.145 x Vdd = V/g |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Box | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part LIS331AL |
Sensing Range ±2g |

