
STEVAL-MKI020V1 | |
|---|---|
DigiKey Part Number | 497-8204-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI020V1 |
Description | BOARD ADAPTER LIS302SG DIL24 |
Customer Reference | |
Detailed Description | LIS302SG MEMS Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog |
Manufacturer STMicroelectronics | Sensitivity 0.145 x Vdd = V/g |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Box | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part LIS302SG |
Sensing Range ±2g |

