
STEVAL-MKI014V1 | |
|---|---|
DigiKey Part Number | 497-8231-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI014V1 |
Description | EVALUATION BOARD FOR THE LIS344A |
Customer Reference | |
Detailed Description | LIS344ALH MEMS Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 6g | |
Interface | Analog | |
Sensitivity | Vdd/5, Vdd/15 = V/g | |
Voltage - Supply | 3.7V ~ 18V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | LIS344ALH | |
Note | - |

