
STEVAL-MKI013V1 | |
|---|---|
DigiKey Part Number | 497-6342-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI013V1 |
Description | BOARD EVALUATION FOR LIS302DL |
Customer Reference | |
Detailed Description | LIS302DL MEMS Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial, SPI |
Manufacturer STMicroelectronics | Sensitivity 18 ~ 72mg/Digit |
Series | Voltage - Supply 2.16V ~ 3.6V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part LIS302DL |
Sensing Range ±2.3g, 9.2g | Base Product Number |

