
STEVAL-MKI006V1 | |
|---|---|
DigiKey Part Number | 497-6229-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI006V1 |
Description | BOARD EVALUATION LIS302DL |
Customer Reference | |
Detailed Description | LIS302DL MEMS Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2.3g, 9.2g | |
Interface | SPI, USB | |
Sensitivity | 18 ~ 72mg/Digit | |
Voltage - Supply | 5V, USB | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | LIS302DL | |
Note | - |

