
STEVAL-MKI005V1 | |
|---|---|
DigiKey Part Number | 497-6226-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI005V1 |
Description | BOARD EVAL ACCELEROM LIS3LV02DL |
Customer Reference | |
Detailed Description | LIS3LV02DL MEMS Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 6g | |
Interface | SPI, USB | |
Sensitivity | 340 or 1024LSb/g | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | LIS3LV02DL | |
Note | - |

