
STEVAL-LLL004V1 | |
|---|---|
DigiKey Part Number | 497-18365-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-LLL004V1 |
Description | EVAL BOARD FOR STM32F071 |
Customer Reference | |
Detailed Description | STM32F071 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 500mA | |
Outputs and Type | 2 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 85 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | STM32F071 | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,26000 € | 121,26 € |
| Unit Price without VAT: | 121,26000 € |
|---|---|
| Unit Price with VAT: | 144,29940 € |

