
STEVAL-LEOPOL1V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-LEOPOL1V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-LEOPOL1V1 |
Description | 5 A MONOLITHIC SYNCHRONOUS SWITC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LEOPOL1 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.2V | |
Current - Output | 5A | |
Voltage - Input | 5V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | LEOPOL1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,74000 € | 132,74 € |
| Unit Price without VAT: | 132,74000 € |
|---|---|
| Unit Price with VAT: | 157,96060 € |

