
STEVAL-L99615C | |
|---|---|
DigiKey Part Number | 497-STEVAL-L99615C-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-L99615C |
Description | EVAL BOARD FOR L9961 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L9961 - Battery Pack Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Pack Monitor | |
Embedded | No | |
Utilized IC / Part | L9961 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,96000 € | 73,96 € |
| Unit Price without VAT: | 73,96000 € |
|---|---|
| Unit Price with VAT: | 88,01240 € |

