



STEVAL-L9026 | |
|---|---|
DigiKey Part Number | 497-STEVAL-L9026-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-L9026 |
Description | L9026 MULTICHANNEL DRIVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L9026 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer STMicroelectronics | Embedded Yes, MCU |
Packaging Bulk | Utilized IC / Part L9026 |
Part Status Active | Primary Attributes 3V ~ 28V Operating Voltage |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,84000 € | 57,84 € |
| Unit Price without VAT: | 57,84000 € |
|---|---|
| Unit Price with VAT: | 68,82960 € |

