
STEVAL-L6986IV1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-L6986IV1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-L6986IV1 |
Description | EVAL BOARD FOR A6986I |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | A6986I - 2 Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Isolated Outputs | |
Power - Output | 5W | |
Voltage - Output | 2.9V ~ 3.6V | |
Current - Output | - | |
Voltage - Input | 4V ~ 38V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | A6986I | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,10000 € | 30,10 € |
| Unit Price without VAT: | 30,10000 € |
|---|---|
| Unit Price with VAT: | 35,81900 € |

