
STEVAL-ISW001V1 | |
|---|---|
DigiKey Part Number | 497-10424-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISW001V1 |
Description | BOARD EVALUATION |
Customer Reference | |
Detailed Description | - Arc Welder Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Function Arc Welder |
Manufacturer STMicroelectronics | Embedded No |
Packaging Box | Primary Attributes Input 185 ~ 265 VAC |
Part Status Obsolete | Contents Board(s) |
Type Reference Design |

