
STEVAL-ISV008V1 | |
|---|---|
DigiKey Part Number | 497-11419-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISV008V1 |
Description | EVAL BOARD FOR SPV1020 |
Customer Reference | |
Detailed Description | SPV1020 - 3 Isolated Outputs Special Purpose, MPPT, Solar Evaluation Board |
Datasheet | Datasheet |
Category | Power - Output 300W |
Manufacturer STMicroelectronics | Regulator Topology Boost |
Packaging Bulk | Frequency - Switching 100kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose Special Purpose, MPPT, Solar | Utilized IC / Part SPV1020 |
Outputs and Type 3 Isolated Outputs |



