
STEVAL-ISV006V1 | |
|---|---|
DigiKey Part Number | 497-11418-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISV006V1 |
Description | EVAL BOARD FOR SPV1040 |
Customer Reference | |
Detailed Description | SPV1040 - Battery Charger Solar Powered Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger Solar Powered | |
Embedded | Yes | |
Utilized IC / Part | SPV1040 | |
Primary Attributes | Single Output Voltage up to 5.5V | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

