
STEVAL-ISV004V2 | |
|---|---|
DigiKey Part Number | 497-10683-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISV004V2 |
Description | EVAL BOARD FOR SPV1020 |
Customer Reference | |
Detailed Description | SPV1020 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A |
Manufacturer STMicroelectronics | Voltage - Input 6.5V ~ 40V |
Packaging Bulk | Regulator Topology Boost |
Part Status Obsolete | Frequency - Switching 100kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part SPV1020 |
Voltage - Output 40V |

