
STEVAL-ISF002V1 | |
|---|---|
DigiKey Part Number | 497-10422-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISF002V1 |
Description | EVAL BOARD FOR STW23NM60N TD352 |
Customer Reference | |
Detailed Description | STW23NM60N, TD352 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Factor Correction |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Packaging Box | Utilized IC / Part STW23NM60N, TD352 |
Part Status Obsolete | Secondary Attributes Overvoltage Protection |
Type Power Management | Contents Board(s) |

