
STEVAL-ISF001V1 | |
|---|---|
DigiKey Part Number | 497-8850-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISF001V1 |
Description | EVAL BOARD FOR L6563 |
Customer Reference | |
Detailed Description | L6563 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power Factor Correction |
Manufacturer STMicroelectronics | Embedded No |
Packaging Box | Utilized IC / Part L6563 |
Part Status Obsolete | Secondary Attributes Iout Max 7.5A |
Type Power Management | Contents Board(s) |




